100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFZ 1608PF-101T30

DigiKey Part Number
4816-HFZ1608PF-101T30TR-ND - Tape & Reel (TR)
4816-HFZ1608PF-101T30CT-ND - Cut Tape (CT)
4816-HFZ1608PF-101T30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFZ 1608PF-101T30
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
DC Resistance (DCR) (Max)
30mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
100 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBP18ZP101-30ETTAI-TECH Advanced Electronics Co., Ltd.4,0004816-MBP18ZP101-30ETCT-ND¥0.88000Parametric Equivalent
BBUP00160805101Y00Pulse Electronics418553-BBUP00160805101Y00CT-ND¥0.97000Parametric Equivalent
BBUP00160808101Y00Pulse Electronics7,469553-BBUP00160808101Y00CT-ND¥0.88000Parametric Equivalent
BLM18KG101TN1DMurata Electronics79,339490-5448-1-ND¥0.88000Parametric Equivalent
MPZ1608S101ATAH0TDK952,641445-MPZ1608S101ATAH0CT-ND¥0.88000Parametric Equivalent
In-Stock: 3,474
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.50300¥5.03
25¥0.42320¥10.58
50¥0.37020¥18.51
100¥0.32620¥32.62
250¥0.27436¥68.59
500¥0.24068¥120.34
1,000¥0.21044¥210.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.15869¥634.76
8,000¥0.13641¥1,091.28
12,000¥0.12432¥1,491.84
20,000¥0.11020¥2,204.00
Manufacturers Standard Package