New at DigiKey
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBP18ZP101-30ET

DigiKey Part Number
4816-MBP18ZP101-30ETTR-ND - Tape & Reel (TR)
4816-MBP18ZP101-30ETCT-ND - Cut Tape (CT)
4816-MBP18ZP101-30ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBP18ZP101-30ET
Description
FERRITE BEAD 100 OHM 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
DC Resistance (DCR) (Max)
30mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
100 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.44100¥4.41
25¥0.42320¥10.58
50¥0.41080¥20.54
100¥0.39850¥39.85
250¥0.38156¥95.39
500¥0.36922¥184.61
1,000¥0.35724¥357.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.33431¥1,337.24
8,000¥0.32330¥2,586.40
12,000¥0.31701¥3,804.12
20,000¥0.30924¥6,184.80
28,000¥0.30421¥8,517.88
40,000¥0.29895¥11,958.00
Manufacturers Standard Package