
BLM18KG101TN1D | |
|---|---|
DigiKey Part Number | 490-5448-2-ND - Tape & Reel (TR) 490-5448-1-ND - Cut Tape (CT) 490-5448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG101TN1D |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG101TN1D Models |
Category | Current Rating (Max) 3A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.56400 | ¥5.64 |
| 25 | ¥0.49000 | ¥12.25 |
| 50 | ¥0.43900 | ¥21.95 |
| 100 | ¥0.39410 | ¥39.41 |
| 250 | ¥0.33960 | ¥84.90 |
| 500 | ¥0.30222 | ¥151.11 |
| 1,000 | ¥0.26766 | ¥267.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.20000 | ¥800.00 |
| 8,000 | ¥0.17309 | ¥1,384.72 |
| 12,000 | ¥0.15869 | ¥1,904.28 |









