HCB 1608KF-601T10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 214,700
Unit Price: ¥1.59000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: ¥0.88000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 254,991
Unit Price: ¥0.88000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥0.12123
Datasheet

Parametric Equivalent


Signal Transformer
In Stock: 12,000
Unit Price: ¥0.97000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 542,168
Unit Price: ¥0.88000
Datasheet

Parametric Equivalent


TDK
In Stock: 372,966
Unit Price: ¥0.88000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 30,476
Unit Price: ¥0.88000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ¥0.07657
Datasheet
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCB 1608KF-601T10

DigiKey Part Number
4816-HCB1608KF-601T10TR-ND - Tape & Reel (TR)
4816-HCB1608KF-601T10CT-ND - Cut Tape (CT)
4816-HCB1608KF-601T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCB 1608KF-601T10
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1A
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
DC Resistance (DCR) (Max)
200mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742792651Würth Elektronik214,700732-1593-1-ND¥1.59000Parametric Equivalent
BBPY00160808601Y00Pulse Electronics0553-BBPY00160808601Y00CT-ND¥0.88000Parametric Equivalent
BLM18KG601SN1DMurata Electronics254,991490-5258-1-ND¥0.88000Parametric Equivalent
FB03YTYH601Stackpole Electronics Inc0738-FB03YTYH601TR-ND¥0.12123Parametric Equivalent
FCB-0603-601PSignal Transformer12,000595-FCB-0603-601PCT-ND¥0.97000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.45800¥4.58
25¥0.38800¥9.70
50¥0.34040¥17.02
100¥0.29890¥29.89
250¥0.25180¥62.95
500¥0.22076¥110.38
1,000¥0.19308¥193.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.14580¥583.20
8,000¥0.12548¥1,003.84
12,000¥0.11445¥1,373.40
20,000¥0.10137¥2,027.40
28,000¥0.09918¥2,777.04
Manufacturers Standard Package