ACM 4532F2NV-220T03-D | ||
---|---|---|
DigiKey Part Number | 4816-ACM4532F2NV-220T03-DTR-ND - Tape & Reel (TR) 4816-ACM4532F2NV-220T03-DCT-ND - Cut Tape (CT) 4816-ACM4532F2NV-220T03-DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACM 4532F2NV-220T03-D | |
Description | 22 UH @ 100 KHZ 2 LINE COMMON MO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 10 MHz 310mA DCR 1Ohm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.2 kOhms @ 10 MHz | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 310mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.07040 | ¥76.76 |
50 | ¥2.78980 | ¥139.49 |
100 | ¥2.48290 | ¥248.29 |
250 | ¥2.34368 | ¥585.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.00894 | ¥1,004.47 |
1,000 | ¥1.78572 | ¥1,785.72 |
2,500 | ¥1.72992 | ¥4,324.80 |
5,000 | ¥1.67411 | ¥8,370.55 |
12,500 | ¥1.61830 | ¥20,228.75 |
25,000 | ¥1.56250 | ¥39,062.50 |
50,000 | ¥1.48438 | ¥74,219.00 |