TG-APC93-30-30-5.0-0 | |
---|---|
DigiKey Part Number | 1168-TG-APC93-30-30-5.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC93-30-30-5.0-0 |
Description | THERM PAD 30MMX30MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.04000 | ¥45.04 |
10 | ¥43.86900 | ¥438.69 |
25 | ¥42.68040 | ¥1,067.01 |
50 | ¥40.30860 | ¥2,015.43 |
100 | ¥37.93690 | ¥3,793.69 |
250 | ¥35.56624 | ¥8,891.56 |
500 | ¥34.38054 | ¥17,190.27 |
1,000 | ¥30.82394 | ¥30,823.94 |