TG-APC93-30-30-2.0-0 | |
---|---|
DigiKey Part Number | 1168-TG-APC93-30-30-2.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC93-30-30-2.0-0 |
Description | THERM PAD 30MMX30MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥19.58900 | ¥195.89 |
25 | ¥19.05600 | ¥476.40 |
50 | ¥17.99800 | ¥899.90 |
100 | ¥16.93990 | ¥1,693.99 |
250 | ¥15.88072 | ¥3,970.18 |
500 | ¥15.35152 | ¥7,675.76 |
1,000 | ¥13.76342 | ¥13,763.42 |
5,000 | ¥13.49873 | ¥67,493.65 |