TG-APC93-20-20-3.0-0 | |
---|---|
DigiKey Part Number | 1168-TG-APC93-20-20-3.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC93-20-20-3.0-0 |
Description | THERM PAD 20MMX20MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 20.00mm x 20.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥11.66200 | ¥116.62 |
25 | ¥11.35280 | ¥283.82 |
50 | ¥11.04720 | ¥552.36 |
100 | ¥10.43420 | ¥1,043.42 |
250 | ¥9.82004 | ¥2,455.01 |
500 | ¥9.20630 | ¥4,603.15 |
1,000 | ¥8.59254 | ¥8,592.54 |
5,000 | ¥8.28567 | ¥41,428.35 |