TG-AH486-75-45-2.5-1A | |
---|---|
DigiKey Part Number | 1168-TG-AH486-75-45-2.5-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-75-45-2.5-1A |
Description | THERM PAD 75X45MM W/ADH GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 75.00mm x 45.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 75.00mm x 45.00mm | |
Thickness | 0.0980" (2.489mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.4W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.42000 | ¥28.42 |
10 | ¥27.68500 | ¥276.85 |
25 | ¥26.93800 | ¥673.45 |
50 | ¥25.44020 | ¥1,272.01 |
100 | ¥23.94330 | ¥2,394.33 |
250 | ¥22.44720 | ¥5,611.80 |
500 | ¥21.69888 | ¥10,849.44 |
1,000 | ¥19.45413 | ¥19,454.13 |