TG-AH486-52-10-1.5-1A | |
---|---|
DigiKey Part Number | 1168-TG-AH486-52-10-1.5-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-52-10-1.5-1A |
Description | THERM PAD 52X10MM W/ADH GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 52.00mm x 10.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 52.00mm x 10.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.4W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.63000 | ¥5.63 |
10 | ¥5.39800 | ¥53.98 |
25 | ¥5.12600 | ¥128.15 |
50 | ¥4.99180 | ¥249.59 |
100 | ¥4.92490 | ¥492.49 |
250 | ¥4.58796 | ¥1,146.99 |
500 | ¥4.31790 | ¥2,158.95 |
1,000 | ¥3.91317 | ¥3,913.17 |
5,000 | ¥3.77819 | ¥18,890.95 |