TG-AH486-150-150-3.0-1A | |
---|---|
DigiKey Part Number | 1168-TG-AH486-150-150-3.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-150-150-3.0-1A |
Description | THERM PAD 150MMX150MM W/ADH GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.02000 | ¥179.02 |
10 | ¥169.09000 | ¥1,690.90 |
25 | ¥159.14360 | ¥3,978.59 |
50 | ¥149.19580 | ¥7,459.79 |
100 | ¥139.24970 | ¥13,924.97 |
250 | ¥129.30332 | ¥32,325.83 |
500 | ¥126.81662 | ¥63,408.31 |