TG-A9000-40-40-5.0 | |
---|---|
DigiKey Part Number | 1168-TG-A9000-40-40-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-40-40-5.0 |
Description | THERM PAD 40X40MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 40.00mm x 40.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.19000 | ¥131.19 |
10 | ¥123.90100 | ¥1,239.01 |
25 | ¥116.61120 | ¥2,915.28 |
50 | ¥109.32460 | ¥5,466.23 |
100 | ¥102.03650 | ¥10,203.65 |
250 | ¥94.74796 | ¥23,686.99 |
500 | ¥92.92582 | ¥46,462.91 |