TG-A6200-100-100-0.8 | |
---|---|
DigiKey Part Number | 1168-TG-A6200-100-100-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-100-100-0.8 |
Description | THERM PAD 100MMX100MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 100.00mm x 100.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0310" (0.787mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.78000 | ¥81.78 |
10 | ¥79.59600 | ¥795.96 |
100 | ¥66.33090 | ¥6,633.09 |
1,000 | ¥56.38158 | ¥56,381.58 |