TG-A3500-10-10-3.0 | ||
---|---|---|
DigiKey Part Number | 1168-TG-A3500-10-10-3.0-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-A3500-10-10-3.0 | |
Description | THERM PAD 10MMX10MM YLW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Yellow 10.00mm x 10.00mm Square Tacky - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.43000 | ¥1.43 |
10 | ¥1.33200 | ¥13.32 |
25 | ¥1.26880 | ¥31.72 |
50 | ¥1.23500 | ¥61.75 |
100 | ¥1.21890 | ¥121.89 |
250 | ¥1.13528 | ¥283.82 |
500 | ¥1.06862 | ¥534.31 |
1,000 | ¥0.96844 | ¥968.44 |
5,000 | ¥0.93507 | ¥4,675.35 |