TG-A2200-40-40-2.0 | |
---|---|
DigiKey Part Number | 1168-TG-A2200-40-40-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-40-40-2.0 |
Description | THERM PAD 40X40MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 40.00mm x 40.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.75000 | ¥19.75 |
10 | ¥19.26900 | ¥192.69 |
100 | ¥16.66700 | ¥1,666.70 |
1,000 | ¥13.54162 | ¥13,541.62 |
5,000 | ¥13.28123 | ¥66,406.15 |