TG-A2200-25-25-1.0 | ||
---|---|---|
DigiKey Part Number | 1168-TG-A2200-25-25-1.0-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-A2200-25-25-1.0 | |
Description | THERM PAD 25MMX25MM GRAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 25.00mm x 25.00mm Square Tacky - One Side | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.29000 | ¥4.29 |
10 | ¥4.08400 | ¥40.84 |
25 | ¥3.87480 | ¥96.87 |
50 | ¥3.77300 | ¥188.65 |
100 | ¥3.72290 | ¥372.29 |
250 | ¥3.46768 | ¥866.92 |
500 | ¥3.26376 | ¥1,631.88 |
1,000 | ¥2.95778 | ¥2,957.78 |
5,000 | ¥2.85576 | ¥14,278.80 |