TG-A2200-20-10-2.0 | |
---|---|
DigiKey Part Number | 1168-TG-A2200-20-10-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-20-10-2.0 |
Description | THERM PAD 20MMX10MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 20.00mm x 10.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 20.00mm x 10.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.06000 | ¥2.06 |
10 | ¥1.94800 | ¥19.48 |
25 | ¥1.85160 | ¥46.29 |
50 | ¥1.80360 | ¥90.18 |
100 | ¥1.77940 | ¥177.94 |
250 | ¥1.65732 | ¥414.33 |
500 | ¥1.55972 | ¥779.86 |
1,000 | ¥1.41359 | ¥1,413.59 |
5,000 | ¥1.36482 | ¥6,824.10 |