TG-A20KX-190-140-0.5 | ||
---|---|---|
DigiKey Part Number | 1168-TG-A20KX-190-140-0.5-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-A20KX-190-140-0.5 | |
Description | THERM PAD 190MMX140MM GRAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 190.00mm x 140.00mm Rectangular Tacky - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 190.00mm x 140.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.02000 | ¥63.02 |
10 | ¥61.28400 | ¥612.84 |
25 | ¥57.87640 | ¥1,446.91 |
50 | ¥54.47280 | ¥2,723.64 |
100 | ¥51.06830 | ¥5,106.83 |
250 | ¥47.66408 | ¥11,916.02 |
500 | ¥44.25952 | ¥22,129.76 |
1,000 | ¥43.40834 | ¥43,408.34 |