LP0007/01-LI98-0.15 | |
---|---|
DigiKey Part Number | 1168-1907-ND |
Manufacturer | |
Manufacturer Product Number | LP0007/01-LI98-0.15 |
Description | THERMAL PAD LUXEON H14/H24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LP LUXEON H14 and H24 Thermally Conductive Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | LUXEON H14 and H24 | |
Shape | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.74200 | ¥7.42 |
100 | ¥0.67560 | ¥67.56 |
1,000 | ¥0.53654 | ¥536.54 |
5,000 | ¥0.51808 | ¥2,590.40 |
10,000 | ¥0.48107 | ¥4,810.70 |