LP0004/01-LI2000A-0.2 | |
---|---|
DigiKey Part Number | 1168-1767-ND |
Manufacturer | |
Manufacturer Product Number | LP0004/01-LI2000A-0.2 |
Description | THERM PAD LUXEON LXK8-PWXX-0008 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LP LUXEON LXK8-PWxx-0008 Thermally Conductive Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | LUXEON LXK8-PWxx-0008 | |
Shape | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥8.22420 | ¥1,644.84 |