LP0001/01-LI2000A-0.2 | ||
---|---|---|
DigiKey Part Number | 1168-1716-ND | |
Manufacturer | ||
Manufacturer Product Number | LP0001/01-LI2000A-0.2 | |
Description | STAR THERMAL PAD LED STAR BRD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LP Star LED Star Board Thermally Conductive Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | LED Star Board | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.43000 | ¥6.43 |
10 | ¥6.15700 | ¥61.57 |
25 | ¥5.84800 | ¥146.20 |
50 | ¥5.69420 | ¥284.71 |
100 | ¥5.61650 | ¥561.65 |
250 | ¥5.23208 | ¥1,308.02 |
500 | ¥4.92450 | ¥2,462.25 |
1,000 | ¥4.46276 | ¥4,462.76 |
5,000 | ¥4.30891 | ¥21,544.55 |