LI98-28-28-0.25 | ||
---|---|---|
DigiKey Part Number | 1168-2065-ND | |
Manufacturer | ||
Manufacturer Product Number | LI98-28-28-0.25 | |
Description | THERM PAD 28MMX28MM W/ADH WHT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad White 28.00mm x 28.00mm Square Adhesive - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Tape, Roll | |
Shape | Square | |
Outline | 28.00mm x 28.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.74000 | ¥1.74 |
10 | ¥1.63200 | ¥16.32 |
25 | ¥1.54880 | ¥38.72 |
50 | ¥1.50900 | ¥75.45 |
100 | ¥1.48810 | ¥148.81 |
250 | ¥1.38632 | ¥346.58 |
500 | ¥1.30472 | ¥652.36 |
1,000 | ¥1.18248 | ¥1,182.48 |
5,000 | ¥1.14169 | ¥5,708.45 |