DC0011/08-TI900-0.12-0 | ||
---|---|---|
DigiKey Part Number | 1168-DC0011/08-TI900-0.12-0-ND | |
Manufacturer | ||
Manufacturer Product Number | DC0011/08-TI900-0.12-0 | |
Description | THERM PAD 19.05MMX12.7MM WHT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad White 19.05mm x 12.70mm Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Viscose | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥3.71900 | ¥37.19 |
25 | ¥3.53520 | ¥88.38 |
50 | ¥3.44120 | ¥172.06 |
100 | ¥3.39510 | ¥339.51 |
250 | ¥3.16240 | ¥790.60 |
500 | ¥2.97646 | ¥1,488.23 |
1,000 | ¥2.69751 | ¥2,697.51 |
5,000 | ¥2.60446 | ¥13,022.30 |