W07 | |
---|---|
DigiKey Part Number | 137-W07-ND |
Manufacturer | |
Manufacturer Product Number | W07 |
Description | SEALED 1/4" JACK, SEALING HEX NU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut For 1/4" Panel Mount Jacks Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | 1/4" Panel Mount Jacks | |
Number of Positions | - | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.71000 | ¥45.71 |
10 | ¥41.52000 | ¥415.20 |
100 | ¥36.58110 | ¥3,658.11 |
1,000 | ¥26.52131 | ¥26,521.31 |