VP5PX | |
---|---|
DigiKey Part Number | SC3684-ND |
Manufacturer | |
Manufacturer Product Number | VP5PX |
Description | CABLE M-M WECO 5' PURP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 5.0' (1.52m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | WECo Male | |
2nd Connector Type | WECo Male | |
Length | 5.0' (1.52m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Purple | |
Shielding | Unshielded | |
Usage | Patch | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥452.49240 | ¥11,312.31 |