VMMP1Y | ||
---|---|---|
DigiKey Part Number | SC3574-ND | |
Manufacturer | ||
Manufacturer Product Number | VMMP1Y | |
Description | CABLE M-M MICRO-WECO 1' YLW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Micro-WECo Male | |
2nd Connector Type | Micro-WECo Male | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | - | |
Usage | Patch | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.66000 | ¥270.66 |
10 | ¥236.98700 | ¥2,369.87 |
25 | ¥226.74880 | ¥5,668.72 |