TTD4GN | ||
---|---|---|
DigiKey Part Number | TTD4GN-ND | |
Manufacturer | ||
Manufacturer Product Number | TTD4GN | |
Description | PATCHCORD DUAL 3COND GREEN 4FT | |
Customer Reference | ||
Detailed Description | Cable 3 Conductor Bantam Plug, Double To Bantam Plug, Double 4.0' (1.22m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Bantam Plug, Double | |
2nd Connector | Bantam Plug, Double | |
Channels | 3 Conductor | |
Length | 4.0' (1.22m) | |
Color | Green | |
Shielding | Unshielded | |
Usage | Patch |