TT5GNX | |
---|---|
DigiKey Part Number | TT5GNX-ND |
Manufacturer | |
Manufacturer Product Number | TT5GNX |
Description | PATCHCORD SGL 3COND GREEN 5FT |
Customer Reference | |
Detailed Description | Cable 3 Conductor Bantam Plug To Bantam Plug 5.0' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Bantam Plug | |
2nd Connector | Bantam Plug | |
Channels | 3 Conductor | |
Length | 5.0' (1.52m) | |
Color | Green | |
Shielding | Shielded | |
Usage | Patch |