TT2RX | ||
---|---|---|
DigiKey Part Number | TT2RX-ND | |
Manufacturer | ||
Manufacturer Product Number | TT2RX | |
Description | PATCHCORD SGL 3COND RED 2FT | |
Customer Reference | ||
Detailed Description | Cable 3 Conductor Bantam Plug To Bantam Plug 2.0' (61.00cm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Bantam Plug | |
2nd Connector | Bantam Plug | |
Channels | 3 Conductor | |
Length | 2.0' (61.00cm) | |
Color | Red | |
Shielding | Shielded | |
Usage | Patch | |
Base Product Number | - |