TT1GYX | ||
---|---|---|
DigiKey Part Number | TT1GYX-ND | |
Manufacturer | ||
Manufacturer Product Number | TT1GYX | |
Description | PATCHCORD BANTAM 3COND 1FT GRAY | |
Customer Reference | ||
Detailed Description | Cable 3 Conductor Bantam Plug To Bantam Plug 1.0' (30.50cm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Bantam Plug | |
2nd Connector | Bantam Plug | |
Channels | 3 Conductor | |
Length | 1.0' (30.50cm) | |
Color | Gray | |
Shielding | Shielded | |
Usage | Patch |