5 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TARA5FX

DigiKey Part Number
SC2583-ND
Manufacturer
Manufacturer Product Number
TARA5FX
Description
CONN PLUG FMALE MINI XLR 5P SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black, Silver
Part Status
Active
Features
Backshell, Cable Clamp, Ground, Strain Relief
Connector Type
Current Rating (Amps)
4A
Number of Positions
5
Voltage Rating
125VAC
Shell Size - Insert
Mini XLR
Cable Opening
0.120" ~ 0.150" (3.05mm ~ 3.81mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-55°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Latch Lock
Applications
Audio, Communication Systems, Industrial, Medical
Orientation
Keyed
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 331
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥217.91000¥217.91
10¥185.21600¥1,852.16
25¥173.62080¥4,340.52
50¥165.33580¥8,266.79
100¥157.44920¥15,744.92
300¥145.71773¥43,715.32
500¥140.56614¥70,283.07
Manufacturers Standard Package