5 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Male Pins Solder Cup
TB5M
TB5M
Sealed Tini-QG® Mini-XLR

TB5M

DigiKey Part Number
TB5M-ND
Manufacturer
Manufacturer Product Number
TB5M
Description
CONN RCPT ML MINI XLR 5P SDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
TB5M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Copper Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Silver
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
5
Features
Ground
Shell Size - Insert
Mini XLR
Current Rating (Amps)
4A
Mounting Type
Panel Mount
Voltage Rating
125VAC
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 85°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Latch Lock
Insert Material
Thermoplastic
Orientation
Keyed
Applications
Audio
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.57000¥157.57
10¥133.89000¥1,338.90
25¥125.50800¥3,137.70
50¥119.51700¥5,975.85
100¥113.81570¥11,381.57
300¥105.33353¥31,600.06
500¥101.60872¥50,804.36
Manufacturers Standard Package