
TA5MLX | |
|---|---|
DigiKey Part Number | SC2570-ND |
Manufacturer | |
Manufacturer Product Number | TA5MLX |
Description | CONN RCPT MALE MINI XLR 5P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | TA5MLX Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Black, Silver |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert Mini XLR | Voltage Rating 125VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.115" ~ 0.190" (2.92mm ~ 4.83mm) |
Termination Solder | Operating Temperature -55°C ~ 85°C |
Fastening Type Latch Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Copper Alloy | Applications Audio |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.50000 | ¥144.50 |
| 10 | ¥122.78800 | ¥1,227.88 |
| 25 | ¥115.09440 | ¥2,877.36 |
| 50 | ¥109.60260 | ¥5,480.13 |
| 100 | ¥104.37230 | ¥10,437.23 |
| 300 | ¥96.59377 | ¥28,978.13 |
| 500 | ¥93.17800 | ¥46,589.00 |
| 1,000 | ¥88.73658 | ¥88,736.58 |




