4 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA4FLBX

DigiKey Part Number
SC2705-ND
Manufacturer
Manufacturer Product Number
TA4FLBX
Description
CONN PLUG FMALE MINI XLR 4P SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Silver
Series
Color
Black
Packaging
Bulk
Features
Backshell, Cable Clamp
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
5A
Number of Positions
4
Voltage Rating
125VAC
Shell Size - Insert
Mini XLR
Cable Opening
0.115" ~ 0.190" (2.92mm ~ 4.83mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 85°C
Termination
Solder
Backshell Material, Plating
Thermoplastic
Fastening Type
Latch Lock
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Thermoplastic
Primary Material
Metal
Applications
Audio
Shell Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.52000¥166.52
10¥141.49100¥1,414.91
25¥132.62760¥3,315.69
50¥126.29780¥6,314.89
100¥120.27250¥12,027.25
300¥111.30893¥33,392.68
500¥107.37364¥53,686.82
Manufacturers Standard Package