


TB4MB | |
|---|---|
DigiKey Part Number | SC2710-ND |
Manufacturer | |
Manufacturer Product Number | TB4MB |
Description | CONN RCPT ML MINI XLR 4P SDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Ground |
Number of Positions 4 | Current Rating (Amps) 5A |
Shell Size - Insert Mini XLR | Voltage Rating 125VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Thermoplastic |
Fastening Type Latch Lock | Applications Audio |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.45000 | ¥159.45 |
| 10 | ¥135.47400 | ¥1,354.74 |
| 25 | ¥126.98720 | ¥3,174.68 |
| 50 | ¥120.92780 | ¥6,046.39 |
| 100 | ¥115.15870 | ¥11,515.87 |
| 300 | ¥106.57587 | ¥31,972.76 |
| 500 | ¥102.80786 | ¥51,403.93 |



