Image for TA4MLBX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA4MLBX

DigiKey Part Number
TA4MLBX-ND
Manufacturer
Manufacturer Product Number
TA4MLBX
Description
CONN RCPT MALE MINI XLR 4P SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Silver
Series
Color
Black
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Cable Clamp
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
5A
Shell Size - Insert
Mini XLR
Voltage Rating
125VAC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.115" ~ 0.190" (2.92mm ~ 4.83mm)
Termination
Solder
Operating Temperature
-55°C ~ 85°C
Fastening Type
Latch Lock
Backshell Material, Plating
Thermoplastic
Orientation
Keyed
Contact Material
Copper Alloy
Primary Material
Metal
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Copper Alloy
Applications
Audio
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥105.33560¥10,533.56
Manufacturers Standard Package