S3FM | ||
---|---|---|
DigiKey Part Number | SC2048-ND | |
Manufacturer | ||
Manufacturer Product Number | S3FM | |
Description | CONN ADAPTER 3P-3P F-M INLINE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Circular Connector Standard 3/3 Female Sockets/Male Pins Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | XLR | |
Shell Size - Insert (Convert To) | XLR | |
Number of Positions (Convert From) | 3 | |
Number of Positions (Convert To) | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Detent Lock | |
Housing Material | Zinc | |
Housing Color | Silver | |
Features | Locking Mechanism | |
Ingress Protection | - | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | Nickel | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.20000 | ¥175.20 |
10 | ¥153.40200 | ¥1,534.02 |
25 | ¥146.77600 | ¥3,669.40 |
50 | ¥146.13380 | ¥7,306.69 |