QGPK1LC | ||
---|---|---|
DigiKey Part Number | QGPK1LC-ND | |
Manufacturer | ||
Manufacturer Product Number | QGPK1LC | |
Description | QG PATCHBAY 1RU EHLC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio Jack Panel | |
Connector Type | LC | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | - |