QGPK18M8FB | ||
---|---|---|
DigiKey Part Number | QGPK18M8FB-ND | |
Manufacturer | ||
Manufacturer Product Number | QGPK18M8FB | |
Description | CONN PATCHBAY 8MALE/8FMALE 1.75" | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio Jack Panel | |
Connector Type | XLR, Male and Female | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | Solder Cup | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,561.14000 | ¥1,561.14 |