Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCL721A

DigiKey Part Number
SC3513-ND
Manufacturer
Manufacturer Product Number
PCL721A
Description
PC721A WITH .10 LNG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PCL721A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Switchcraft Inc.
Features
Mounting Hardware, Thread Lock
Packaging
Bulk
Voltage - Rated
30VDC
Part Status
Active
Current Rating (Amps)
5 A
Connector Type
Jack
Mating Length/Depth
0.476" (12.10mm)
Gender
Male
Operating Temperature
-40°C ~ 65°C
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Contact Material - Plating
Silver
Actual Diameter
0.083" (2.10mm ID), 0.217" (5.50mm OD)
Body Material
Copper Alloy
Number of Positions/Contacts
2 Conductors, 3 Contacts
Housing Material
Thermoplastic
Internal Switch(s)
Single Switch, Normally Closed
Contact Material
Copper Alloy
Mounting Type
Panel Mount, Through Hole
Thread Size
5/16"-32
Mounting Feature
Bulkhead - Front Side Nut
Body Color
Red, Silver
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 332
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.97000¥72.97
10¥61.99800¥619.98
25¥58.11120¥1,452.78
50¥55.33580¥2,766.79
100¥52.69380¥5,269.38
300¥48.76437¥14,629.31
500¥47.03932¥23,519.66
1,000¥44.79646¥44,796.46
Manufacturers Standard Package