



PC721A | |
|---|---|
DigiKey Part Number | SC3510-ND |
Manufacturer | |
Manufacturer Product Number | PC721A |
Description | POWER JAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC721A Models |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Voltage - Rated 30VDC |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Mating Length/Depth 0.374" (9.50mm) |
Gender Male | Operating Temperature -40°C ~ 65°C |
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") | Contact Material - Plating Silver |
Actual Diameter 0.083" (2.10mm ID), 0.217" (5.50mm OD) | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Red, Silver |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.18000 | ¥47.18 |
| 10 | ¥40.10000 | ¥401.00 |
| 25 | ¥37.58400 | ¥939.60 |
| 50 | ¥35.78640 | ¥1,789.32 |
| 100 | ¥34.07810 | ¥3,407.81 |
| 300 | ¥31.53640 | ¥9,460.92 |
| 500 | ¥30.42052 | ¥15,210.26 |
| 1,000 | ¥28.96944 | ¥28,969.44 |
| 2,500 | ¥27.15785 | ¥67,894.62 |







