MT52NN | ||
---|---|---|
DigiKey Part Number | MT52NN-ND | |
Manufacturer | ||
Manufacturer Product Number | MT52NN | |
Description | CONN PATCHBAY 52JACKS 1.75" | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Telephone Jack Panel | |
Connector Type | 1/4" Phone Jack | |
Number of Positions | 52 | |
Number of Rows | 2 | |
Termination Style | Solder |