MT48NNX | ||
---|---|---|
DigiKey Part Number | MT48NNX-ND | |
Manufacturer | ||
Manufacturer Product Number | MT48NNX | |
Description | CONN PATCHBAY 48JACKS 1.75" | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Telephone Jack Panel | |
Connector Type | 1/4" Phone Jack | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,138.69000 | ¥3,138.69 |