




L712RAS | |
|---|---|
DigiKey Part Number | SC1394-ND |
Manufacturer | |
Manufacturer Product Number | L712RAS |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | L712RAS Models |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Voltage - Rated 30VDC |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Ingress Protection IP68 |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Actual Diameter 0.098" (2.50mm ID) | Includes 4 pcs - 1 Connector, 1 Nut, 1 O-Ring, 1 Washer |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole, Right Angle | Thread Size 7/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver, Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.40000 | ¥74.40 |
| 10 | ¥63.23400 | ¥632.34 |
| 25 | ¥59.26800 | ¥1,481.70 |
| 50 | ¥56.43700 | ¥2,821.85 |
| 100 | ¥53.74210 | ¥5,374.21 |
| 300 | ¥49.73543 | ¥14,920.63 |
| 500 | ¥47.97616 | ¥23,988.08 |
| 1,000 | ¥45.68834 | ¥45,688.34 |















