


LLW11852M0LLW(R) | |
|---|---|
DigiKey Part Number | 1939-LLW11852M0LLW(R)-ND |
Manufacturer | |
Manufacturer Product Number | LLW11852M0LLW(R) |
Description | CBL ASSY 2.5MM PLG-PLG RND 6.6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Thread Lock, to Plug, Thread Lock Round 6.6' (2.00m) |
Datasheet | Datasheet |
Category | Style Plug, Thread Lock, to Plug, Thread Lock |
Manufacturer GlobTek, Inc. | Length 6.6' (2.00m) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Shielded |
Connector Type 2.5mm ID, 5.5mm OD | Usage Adapter, Extension |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-00117 | Tensility International Corp | 861 | 839-10-00117-ND | ¥73.52000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.85000 | ¥94.85 |
| 10 | ¥80.63800 | ¥806.38 |
| 25 | ¥75.58560 | ¥1,889.64 |
| 50 | ¥71.97660 | ¥3,598.83 |
| 100 | ¥68.54130 | ¥6,854.13 |
| 300 | ¥63.43143 | ¥19,029.43 |
| 500 | ¥61.18818 | ¥30,594.09 |
| 1,000 | ¥58.27111 | ¥58,271.11 |





