Isolated Module DC DC Converter 1 Output 12 ~ 15V 125mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12 ~ 15V 125mA 9V - 18V Input
Industrial Power Supply Product Range Overview Video

CC1R5-1212SR-E

DigiKey Part Number
445-3268-ND
Manufacturer
Manufacturer Product Number
CC1R5-1212SR-E
Description
DC DC CONVERTER 12-15V 1W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12 ~ 15V 125mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
CC1R5-1212SR-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
125mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
500 V
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
7-SMD Module
Voltage - Input (Min)
9V
Size / Dimension
0.65" L x 0.65" W x 0.35" H (16.5mm x 16.6mm x 8.8mm)
Voltage - Input (Max)
18V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.11000¥138.11
10¥130.79000¥1,307.90
25¥127.99320¥3,199.83
50¥125.91060¥6,295.53
100¥123.86300¥12,386.30
250¥121.20208¥30,300.52
500¥119.22474¥59,612.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.