4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Female Sockets Solder
EN2P4F22P
EN2P4F22P

EN2P4F22P

DigiKey Part Number
SC1670-ND
Manufacturer
Manufacturer Product Number
EN2P4F22P
Description
CONN RCPT FMALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
EN2P4F22P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
1.5A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
125VAC/DC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Elastomer
Orientation
Keyed
Applications
Communication Systems, Industrial, Marine, Medical
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.38000¥140.38
10¥119.30600¥1,193.06
25¥111.83160¥2,795.79
50¥106.49420¥5,324.71
100¥101.41340¥10,141.34
300¥93.85447¥28,156.34
500¥90.53584¥45,267.92
1,000¥86.22057¥86,220.57
Manufacturers Standard Package