
EN2C4M22G2 | |
|---|---|
DigiKey Part Number | SC1699-ND |
Manufacturer | |
Manufacturer Product Number | EN2C4M22G2 |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 4 | Voltage Rating 125VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.140" ~ 0.180" (3.56mm ~ 4.57mm) |
Termination Crimp or Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Elastomer |
Shell Material Thermoplastic | Applications Communication Systems, Industrial, Marine, Medical |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.66000 | ¥110.66 |
| 10 | ¥94.05900 | ¥940.59 |
| 25 | ¥88.16400 | ¥2,204.10 |
| 50 | ¥83.95440 | ¥4,197.72 |
| 100 | ¥79.94800 | ¥7,994.80 |
| 300 | ¥73.98780 | ¥22,196.34 |
| 500 | ¥71.37174 | ¥35,685.87 |
| 1,000 | ¥67.96920 | ¥67,969.20 |





