



EN2C4M22DC | |
|---|---|
DigiKey Part Number | SC1697-ND |
Manufacturer | |
Manufacturer Product Number | EN2C4M22DC |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 4 | Voltage Rating 125VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Crimp or Solder Cup | Backshell Material, Plating Thermoplastic |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Elastomer |
Primary Material Plastic | Applications Communication Systems, Industrial, Marine, Medical |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.20000 | ¥122.20 |
| 10 | ¥103.88000 | ¥1,038.80 |
| 25 | ¥97.37040 | ¥2,434.26 |
| 50 | ¥92.72220 | ¥4,636.11 |
| 100 | ¥88.29760 | ¥8,829.76 |
| 300 | ¥81.71610 | ¥24,514.83 |
| 500 | ¥78.82658 | ¥39,413.29 |
| 1,000 | ¥75.06914 | ¥75,069.14 |





