EHST2B | |
---|---|
DigiKey Part Number | SC2486-ND |
Manufacturer | |
Manufacturer Product Number | EHST2B |
Description | CONN COUPLER RCPT ST-ST SIMPLEX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | ST Receptacle | |
Convert To (Adapter End) | ST Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Square Flange | |
Housing Material | Zinc Alloy | |
Ferrule Material | Ceramic | |
Features | Dust Cap | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.63000 | ¥185.63 |
10 | ¥162.52300 | ¥1,625.23 |
25 | ¥155.50160 | ¥3,887.54 |
50 | ¥150.48540 | ¥7,524.27 |
100 | ¥145.47000 | ¥14,547.00 |
300 | ¥137.44400 | ¥41,233.20 |
500 | ¥133.43100 | ¥66,715.50 |